Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSA266K8XCopy
Newark Part No.94T5755
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Analog Switch TypeSPST
Supply Voltage Range1.65V to 5.5V
Supply Voltage Range1.65V to 5.5V
On State Resistance Max13.5ohm
IC Case / PackageVSSOP
No. of Pins8Pins
Analog Switch CaseVSSOP
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max13.5ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPST
Supply Voltage Range
1.65V to 5.5V
IC Case / Package
VSSOP
Analog Switch Case
VSSOP
On Resistance Typ
6ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
On State Resistance Max
13.5ohm
No. of Pins
8Pins
No. of Channels
2Channels
On Resistance Max
13.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
