Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP32N20CCopy
Newark Part No.99AC9205
Product RangeQFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id28A
On Resistance Rds(on)0.068ohm
Drain Source On State Resistance0.082ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeQFET
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.068ohm
Transistor Case Style
TO-220
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
QFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
28A
Drain Source On State Resistance
0.082ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

