Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFPF1504UCX
Newark Part No.54AH8733
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.301 |
| 25+ | $0.267 |
| 50+ | $0.252 |
| 100+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.215 |
| 6000+ | $0.198 |
| 12000+ | $0.185 |
| 18000+ | $0.173 |
| 30000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPF1504UCX
Newark Part No.54AH8733
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage3.6V
Current Limit1.5A
On State Resistance0.04ohm
IC Case / PackageWLCSP
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleWLCSP
Alternatives for FPF1504UCX
1 Product Found
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
3.6V
On State Resistance
0.04ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
WLCSP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
WLCSP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate