Print Page
Image is for illustrative purposes only. Please refer to product description.
1,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.270 |
| 100+ | $0.192 |
| 500+ | $0.172 |
| 1000+ | $0.160 |
| 4000+ | $0.144 |
| 10000+ | $0.112 |
| 26000+ | $0.109 |
Price for:Each
Minimum: 5
Multiple: 5
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability