Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMS037N08B
Newark Part No.
Full Reel63W2862
Re-Reel99AC9176
Cut Tape99AC9176
Product RangePowerTrench
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMS037N08B
Newark Part No.
Full Reel63W2862
Re-Reel99AC9176
Cut Tape99AC9176
Product RangePowerTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0037ohm
On Resistance Rds(on)0.00301ohm
Transistor Case StylePower 56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd104.2W
Gate Source Threshold Voltage Max4.5V
Power Dissipation104.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for FDMS037N08B
1 Product Found
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0037ohm
Transistor Case Style
Power 56
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
PowerTrench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.00301ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
104.2W
Power Dissipation
104.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate