Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoEFC8811R-TFCopy
Newark Part No.08AC2649
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id27A
Drain Source Voltage Vds12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel27A
Continuous Drain Current Id P Channel27A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel-
Transistor Case StyleCSP
No. of Pins6Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
27A
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
27A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
2.5W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds
12V
Continuous Drain Current Id N Channel
27A
Drain Source On State Resistance N Channel
-
Transistor Case Style
CSP
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
