Print Page
Product Information
Technical Specifications
Clamping Voltage Vc Max
9.9V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
3.3V
Product Range
CM1293A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

