Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT4137TD-GT3
Newark Part No.
Re-Reel81Y5912
Cut Tape81Y5912
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4137TD-GT3
Newark Part No.
Re-Reel81Y5912
Cut Tape81Y5912
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.2V
Input Voltage Max5.5V
Output Voltage Max24V
Output Current Max30mA
Output Current Max30mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.2V
Output Voltage Max
24V
Output Current Max
30mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
30mA
Switching Frequency Typ
1MHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
