Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAX8052F143-3-TX30
Newark Part No.54AH6138
Product RangeAX8052F143 Series
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoAX8052F143-3-TX30
Newark Part No.54AH6138
Product RangeAX8052F143 Series
Technical Datasheet
Product RangeAX8052F143 Series
Device CoreAX8052
CPU Speed20MHz
Operating Frequency Max20MHz
MCU Core Size8bit
Core Architecture8052
MPU Case StyleQFN-EP
Program Memory Size64KB
RAM Memory Size8.25KB
No. of Pins40Pins
MPU Family-
IC Case / PackageQFN
No. of I/O's19I/O's
MPU Series-
MCU Case StyleQFN
InterfacesSPI, UART
Embedded Interface TypeSPI, UART
MCU ApplicationsRF Transceiver
Supply Voltage Min1.8V
Supply Voltage Max3.6V
MCU FamilyAX80
MCU SeriesAX8052F143
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
AX8052F143 Series
CPU Speed
20MHz
MCU Core Size
8bit
MPU Case Style
QFN-EP
RAM Memory Size
8.25KB
MPU Family
-
No. of I/O's
19I/O's
MCU Case Style
QFN
Embedded Interface Type
SPI, UART
Supply Voltage Min
1.8V
MCU Family
AX80
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Core
AX8052
Operating Frequency Max
20MHz
Core Architecture
8052
Program Memory Size
64KB
No. of Pins
40Pins
IC Case / Package
QFN
MPU Series
-
Interfaces
SPI, UART
MCU Applications
RF Transceiver
Supply Voltage Max
3.6V
MCU Series
AX8052F143
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability