Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQRE1113GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel61M8477RL
Cut Tape61M8477
Your Part Number
17,043 In Stock
64,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.871 |
| 100+ | $0.663 |
| 250+ | $0.617 |
| 500+ | $0.571 |
| 1000+ | $0.560 |
| 2500+ | $0.548 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRE1113GRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel61M8477RL
Cut Tape61M8477
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance5mm
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageSMD, Gull Wing
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Method
Reflective
Sensing Distance
5mm
Forward Current If
50mA
Sensor Case / Package
SMD, Gull Wing
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Alternatives for QRE1113GR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
