Print Page
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.750 |
| 5+ | $71.340 |
| 10+ | $69.890 |
| 25+ | $68.430 |
| 50+ | $64.930 |
| 100+ | $59.110 |
| 250+ | $55.330 |
Price for:Each
Minimum: 1
Multiple: 1
$77.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoZC-Q2255Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07WX9402
Product RangeZC Series
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max11.8N
Product RangeZC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
11.8N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
ZC Series
Contact Voltage DC Max
250V
Alternatives for ZC-Q2255
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

