Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | SHL-Q2255Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y9652 |
| Product Range | SHL Series |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.060 |
| 5+ | $74.930 |
| 10+ | $73.630 |
| 25+ | $71.680 |
| 50+ | $68.440 |
| 100+ | $62.280 |
| 250+ | $58.060 |
Price for:Each
Minimum: 1
Multiple: 1
$82.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | SHL-Q2255Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 99Y9652 |
| Product Range | SHL Series |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Roller Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 250VDC |
| Product Range | SHL Series |
| Contact Voltage AC Nom | 480VAC |
| Operating Force Max | 9.81N |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10A |
| Product Range | SHL Series |
| Operating Force Max | 9.81N |
| Microswitch Actuator | Roller Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250VDC |
| Contact Voltage AC Nom | 480VAC |
| SVHC | To Be Advised |
Alternatives for SHL-Q2255
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
