Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF-14-PU-L
Newark Part No.92Y9385
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 5+ | $16.010 |
| 10+ | $15.640 |
| 25+ | $14.890 |
| 50+ | $14.140 |
| 100+ | $13.400 |
Price for:Each
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPYF-14-PU-L
Newark Part No.92Y9385
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating250V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250V
SVHC
No SVHC (17-Dec-2015)
Socket Terminals
Screw
Current Rating
6A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate