Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | PT14-0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M6498 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $6.080 |
| 25+ | $5.780 |
| 50+ | $5.470 |
| 100+ | $5.250 |
| 250+ | $4.810 |
| 500+ | $4.410 |
| 1000+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | PT14-0Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M6498 |
| Technical Datasheet | |
| Socket Mounting | Through Hole |
| Socket Terminals | Quick Connect |
| No. of Pins | 14Pins |
| Current Rating | 10A |
| Voltage Rating | 110VAC |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 110VAC |
| SVHC | To Be Advised |
| Socket Terminals | Quick Connect |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for PT14-0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
