Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | P2R-05PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97K8140 |
| Your Part Number | |
| Technical Datasheet |
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $5.050 |
| 25+ | $4.790 |
| 50+ | $4.540 |
| 100+ | $4.350 |
| 250+ | $3.990 |
| 500+ | $3.660 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | P2R-05PCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 97K8140 |
| Technical Datasheet | |
| Socket Mounting | Through Hole |
| Socket Terminals | Quick Connect |
| No. of Pins | 5Pins |
| Current Rating | 10A |
| Voltage Rating | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 5Pins |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Socket Terminals | Quick Connect |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for P2R-05P
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
