Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.260 |
| 10+ | $131.210 |
| 25+ | $123.450 |
| 50+ | $119.570 |
| 100+ | $115.700 |
Price for:Each
Minimum: 1
Multiple: 1
$140.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoH3DT-HBL AC/DC24-48Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91Y4644
Product RangeH3DT-H
Product RangeH3DT-H
Timer FunctionsOff-Delay
Time Min1s
Time Max120s
No. of Timing Ranges2Ranges
Timer Output1 Changeover Relay
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-H
Time Min
1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
48V
Connection / Termination
Plug-In
Timer Functions
Off-Delay
Time Max
120s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Alternatives for H3DT-HBL AC/DC24-48
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

