Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG9TA-K1AP DC12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ2656
Product RangeG9TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 5+ | $14.490 |
| 10+ | $13.760 |
| 25+ | $13.230 |
| 50+ | $12.840 |
| 100+ | $12.470 |
| 250+ | $12.100 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG9TA-K1AP DC12Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85AJ2656
Product RangeG9TA Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current60A
Product RangeG9TA Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance55ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
55ohm
Coil Voltage
12VDC
Product Range
G9TA Series
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G9TA-K1AP DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
