Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3VM-81UR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel82AH7336RL
Cut Tape82AH7336
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.630 | $10.63 |
| Total Price | $10.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $10.130 |
| 10+ | $9.450 |
| 25+ | $9.050 |
| 50+ | $8.860 |
| 100+ | $8.740 |
| 250+ | $8.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-81UR(TR05)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel82AH7336RL
Cut Tape82AH7336
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max80V
Load Current120mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max12ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max20pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
20pA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
12ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (2)
Alternatives for G3VM-81UR(TR05)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
