Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3VM-61QVH(TR05)
Newark Part No.
Re-Reel87AH5968
Cut Tape87AH5968
Product RangeG3VM Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-61QVH(TR05)
Newark Part No.
Re-Reel87AH5968
Cut Tape87AH5968
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Alternatives for G3VM-61QVH(TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate