Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoG3VM-51UV(TR05)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AH3555RL
Cut Tape64AH3555
Product RangeG3VM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.120 | $14.12 |
| Total Price | $14.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 5+ | $13.640 |
| 10+ | $12.980 |
| 25+ | $12.570 |
| 50+ | $12.380 |
| 100+ | $10.550 |
| 250+ | $10.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3VM-51UV(TR05)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AH3555RL
Cut Tape64AH3555
Product RangeG3VM Series
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Voltage Max50V
Load Current300mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
AC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Alternatives for G3VM-51UV(TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
