Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | D6T-8L-09Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AH4259 |
| Product Range | D6T Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.270 |
| 5+ | $41.260 |
| 10+ | $40.140 |
| 25+ | $38.800 |
| 50+ | $38.060 |
| 100+ | $37.310 |
Price for:Each
Minimum: 1
Multiple: 1
$44.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | D6T-8L-09Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74AH4259 |
| Product Range | D6T Series |
| Technical Datasheet | |
| Supply Voltage | 5.5VDC |
| Sensing Temperature Min | 5°C |
| Sensing Temperature Max | 50°C |
| Response Time | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 60°C |
| Analogue Outputs | - |
| Digital Outputs | - |
| Mounting Thread | - |
| Field of View (FOV) | - |
| Emissivity | - |
| Product Range | D6T Series |
| SVHC | To Be Advised |
Technical Specifications
| Supply Voltage | 5.5VDC |
|---|---|
| Sensing Temperature Max | 50°C |
| Operating Temperature Min | 0°C |
| Analogue Outputs | - |
| Mounting Thread | - |
| Emissivity | - |
| SVHC | To Be Advised |
| Sensing Temperature Min | 5°C |
|---|---|
| Response Time | - |
| Operating Temperature Max | 60°C |
| Digital Outputs | - |
| Field of View (FOV) | - |
| Product Range | D6T Series |
Technical Docs (2)
Alternatives for D6T-8L-09
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
