Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON
Manufacturer Part NoD4N-1120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8814
Product RangeD4N Series
Your Part Number
14 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.060 |
| 5+ | $56.030 |
| 10+ | $54.890 |
| 25+ | $53.740 |
| 50+ | $51.000 |
| 100+ | $46.420 |
| 250+ | $43.450 |
Price for:Each
Minimum: 1
Multiple: 1
$61.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4N-1120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8814
Product RangeD4N Series
Limit Switch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
5N
Contact Current DC Max
2.5A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Alternatives for D4N-1120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
