Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | D3M-01L3-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AH4238 |
| Product Range | D3M Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.400 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 100+ | $2.020 |
| 250+ | $1.890 |
| 500+ | $1.800 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON |
|---|---|
| Manufacturer Part No | D3M-01L3-3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 74AH4238 |
| Product Range | D3M Series |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPST-NO |
| Switch Terminals | Quick Connect |
| Contact Current Max | 100mA |
| Contact Voltage DC Nom | 30V |
| Product Range | D3M Series |
| Contact Voltage AC Nom | - |
| Operating Force Max | 102gf |
| SVHC | To Be Advised |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current Max | 100mA |
| Product Range | D3M Series |
| Operating Force Max | 102gf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | - |
| SVHC | To Be Advised |
Alternatives for D3M-01L3-3
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
