Print Page
D4NL-1CFA-B
Safety Interlock Switch, Mechanical Lock, D4NL Series, SPST-NO, 3PST-NC, Screw, 240 V, 3 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-1CFA-BCopy |
| Newark Part No. | 08R7945 |
| Product Range | D4NL Series |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $348.590 |
| 5+ | $345.380 |
| 10+ | $342.170 |
| 25+ | $338.960 |
| 50+ | $332.180 |
Price for:Each
Minimum: 1
Multiple: 1
$348.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON STI |
|---|---|
| Manufacturer Part No | D4NL-1CFA-BCopy |
| Newark Part No. | 08R7945 |
| Product Range | D4NL Series |
| Technical Datasheet | |
| Product Range | D4NL Series |
| Contact Configuration | SPST-NO, 3PST-NC |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 3A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 250V |
| Contact Current DC Max | 270mA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | D4NL Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 3A |
| Contact Voltage DC Max | 250V |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO, 3PST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP67 |
| Contact Current DC Max | 270mA |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
