Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15HW78-BCopy |
| Newark Part No. | 52F3677 |
| Product Range | Z Series |
| Your Part Number | |
| Technical Datasheet |
836 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.750 |
| 5+ | $22.950 |
| 10+ | $21.370 |
| 25+ | $19.570 |
| 50+ | $19.180 |
| 100+ | $18.790 |
| 250+ | $18.400 |
| 5000+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | Z-15HW78-BCopy |
| Newark Part No. | 52F3677 |
| Product Range | Z Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Hinge Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 15A |
| Contact Voltage DC Nom | 250V |
| Product Range | Z Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 4gf |
| SVHC | To Be Advised |
Product Overview
The Z-15HW78-B is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.25mm (high-sensitivity micro load) contact gap and low-force wire hinge lever (low OF) actuator. This Z series screw terminal microswitch uses a rubber boot on the actuator and adhesive fill between the case and cover to increase resistance to drips.
- 15mΩ (initial value) Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
- 175 Proof tracking index (PTI)
- -20 to 85°C Ambient air temperature range for operation
Applications
Industrial
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 15A |
| Product Range | Z Series |
| Operating Force Max | 4gf |
| Microswitch Actuator | Hinge Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for Z-15HW78-B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
