Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T422-GM2-KCopy
Newark Part No.56W4411
Product RangeXS5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $277.640 |
| 10+ | $262.700 |
| 25+ | $246.510 |
| 50+ | $234.060 |
| 100+ | $222.860 |
Price for:Each
Minimum: 5
Multiple: 5
$1,388.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T422-GM2-KCopy
Newark Part No.56W4411
Product RangeXS5 Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to 90° M12 Plug
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type B90° M12 Plug
Connector Type BM12 Sensor Right Angle 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXS5 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
M12 Sensor Right Angle 4 Position Plug
Cable Length - Metric
5m
Product Range
XS5 Series
Connector to Connector
90° M12 Plug to 90° M12 Plug
Connector Type B
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
