Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-DM2-KCopy
Newark Part No.40T9765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $183.820 |
| 10+ | $179.050 |
Price for:Each
Minimum: 5
Multiple: 5
$919.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS5W-T421-DM2-KCopy
Newark Part No.40T9765
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Plug
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BM12 Plug
Connector Type BM12 Sensor Straight 4 Position Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
M12 Sensor Straight 4 Position Plug
Cable Length - Metric
2m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
