Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC4S10MCopy
Newark Part No.53AJ8240
Product RangeXS3F Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
| 5+ | $35.450 |
| 10+ | $33.960 |
| 25+ | $32.600 |
| 50+ | $30.990 |
| 100+ | $29.550 |
Price for:Each
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS3F-M8PVC4S10MCopy
Newark Part No.53AJ8240
Product RangeXS3F Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial32.8ft
Product RangeXS3F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Product Range
XS3F Series
Connector Type B
Free End
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS3F-M8PVC4S10M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
