Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2C-D4S1Copy
Newark Part No.39C5318
Product RangeXS2 Series
Your Part Number
576 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.410 |
| 5+ | $26.030 |
| 10+ | $23.160 |
| 25+ | $21.040 |
| 50+ | $19.870 |
| 100+ | $18.910 |
| 250+ | $17.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoXS2C-D4S1Copy
Newark Part No.39C5318
Product RangeXS2 Series
Technical Datasheet
Product RangeXS2 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCTo Be Advised
Technical Specifications
Product Range
XS2 Series
Sensor Connector Gender
Female
No. of Contacts
4Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Gender
Receptacle
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
