Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLNJ-2LD-NCopy
Newark Part No.05AN2728
Product RangeWL-N Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $199.020 |
| 5+ | $183.270 |
| 10+ | $167.510 |
| 25+ | $155.370 |
| 50+ | $146.760 |
Price for:Each
Minimum: 1
Multiple: 1
$199.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLNJ-2LD-NCopy
Newark Part No.05AN2728
Product RangeWL-N Series
Technical Datasheet
Limit Switch ActuatorFlexible Rod
Contact ConfigurationDPST-DB
Contact Current AC Max10A
Contact Voltage AC Max115V
Operating Force Max1.47N
Product RangeWL-N Series
Contact Current DC Max10A
Contact Voltage DC Max12V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Flexible Rod
Contact Current AC Max
10A
Operating Force Max
1.47N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
DPST-DB
Contact Voltage AC Max
115V
Product Range
WL-N Series
Contact Voltage DC Max
12V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
