Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV640-HAM11-ETN-V2Copy
Newark Part No.99AJ6532
Product RangeV640 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,990.580 |
| 5+ | $3,910.770 |
| 10+ | $3,830.960 |
| 25+ | $3,751.150 |
| 50+ | $3,671.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3,990.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV640-HAM11-ETN-V2Copy
Newark Part No.99AJ6532
Product RangeV640 Series
Technical Datasheet
Product RangeV640 Series
SVHCTo Be Advised
Product Overview
V640-HAM11-ETN-V2 is a V640 series CIDRW amplifier unit.
- Ethernet interface 24VDC
- Ethernet (TCP/IP) host interface, 150mA or less current consumption
- 20Mohm min. (at 100VDC) insulation resistance
- IEC60529: IP20 degree of protection
- ABS+PC case, ground at a resistance of less than 100 ohm ground
- ISO/IEC 18000-2 and SEMI E144-0312 wireless interface standards
- Ambient operating temperature range from 0 to 40°C
- Dimension is 80 × 185 × 43mm
Technical Specifications
Product Range
V640 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
