Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WE-1MCopy
Newark Part No.71AH0239
Product RangeMicroHAWK V430-F Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $339.660 |
| 5+ | $319.770 |
| 10+ | $310.590 |
| 25+ | $301.410 |
| 50+ | $287.640 |
Price for:Each
Minimum: 1
Multiple: 1
$339.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV430-WE-1MCopy
Newark Part No.71AH0239
Product RangeMicroHAWK V430-F Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicroHAWK V430-F Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
MicroHAWK V430-F Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
