Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV420-F000W12M-SRX
Newark Part No.71AH0196
Product RangeMicroHAWK V420-F Series
Your Part Number
Technical Datasheet
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,346.170 |
| 3+ | $4,202.100 |
| 5+ | $4,130.060 |
| 10+ | $4,058.030 |
| 25+ | $3,937.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4,346.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV420-F000W12M-SRX
Newark Part No.71AH0196
Product RangeMicroHAWK V420-F Series
Technical Datasheet
Sensing Distance Max300mm
Sensing MethodAutofocus
Product RangeMicroHAWK V420-F Series
Connection MethodCable
Supply Voltage Min4.75V
Supply Voltage Max5.25V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
300mm
Product Range
MicroHAWK V420-F Series
Supply Voltage Min
4.75V
SVHC
To Be Advised
Sensing Method
Autofocus
Connection Method
Cable
Supply Voltage Max
5.25V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate