Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-N 20MD1Copy
Newark Part No.25C5378
Product RangeTL-N Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $277.180 |
| 5+ | $256.990 |
| 10+ | $240.850 |
| 25+ | $223.360 |
| 50+ | $209.900 |
| 100+ | $197.790 |
Price for:Each
Minimum: 1
Multiple: 1
$277.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoTL-N 20MD1Copy
Newark Part No.25C5378
Product RangeTL-N Series
Sensor TypeProximity Sensor
Operating Temperature Max70°C
Sensing Distance Min18mm
Sensing Distance Max22mm
Sensing Distance Nom20mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
IP RatingIP67
Operating Temperature Min-25°C
Product RangeTL-N Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Sensing Distance Min
18mm
Sensing Distance Nom
20mm
Supply Voltage Max
24VDC
Sensor Case / Package
Module
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
22mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
TL-N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
