| Quantity | Price |
|---|---|
| 1+ | $126.850 |
| 5+ | $118.860 |
| 10+ | $112.460 |
| 25+ | $105.530 |
| 50+ | $100.200 |
| 100+ | $95.410 |
Product Information
Product Overview
The S8FS-G10005CD from Omron Industrial Automation is a switch mode power supply. This power supply is ideal for machine tools and semiconductor manufacturing equipment. The superior basic performance that ensures reliability. Ambient temperatures up to 70°C, greater resistance to rusting with aluminium/stainless steel case and applications at altitudes up to 3000m. It is certified by UL 508 (listing), CSA C22.2 overvoltage category III (EN 50178) and class B (EN 61204-3) standards. The terminal block cover prevents screws from dropping out and the front cover prevents ingress of foreign matter.
- Input voltage range from 100VAC to 240VAC
- Power ratings is 100W
- 5V output voltage
- 16A output current
- Ambient operating temperature range from -20°C to 70°C
- DIN mount
- Stable operation in a wide range of environments
- Prevention of foreign matter ingress and screw drop out
- Stable, high quality
Applications
Industrial, Power Management
Technical Specifications
ITE
100W
16A
-
-
85V
264V
Adjustable, Fixed
To Be Advised
1 Output
5V
-
-
-
-
85V AC to 264V AC
S8FS-G Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate