Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | R88D-KT15FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71AH5643 |
| Product Range | Accurax G5 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,756.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,756.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | R88D-KT15FCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 71AH5643 |
| Product Range | Accurax G5 |
| Power Rating | 1.5kW |
| No. of Phases | Three Phase |
| Output Current Max | 4.7A |
| Output Current Max | 4.7A |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Min | 380VAC |
| Supply Voltage Max | 480VAC |
| Product Range | Accurax G5 |
| SVHC | To Be Advised |
Technical Specifications
| Power Rating | 1.5kW |
|---|---|
| Output Current Max | 4.7A |
| Supply Frequency | 50Hz / 60Hz |
| Supply Voltage Max | 480VAC |
| SVHC | To Be Advised |
| No. of Phases | Three Phase |
|---|---|
| Output Current Max | 4.7A |
| Supply Voltage Min | 380VAC |
| Product Range | Accurax G5 |
Alternatives for R88D-KT15F
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
