Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY14Copy
Newark Part No.35K3221
Your Part Number
298 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.580 |
| 10+ | $4.320 |
| 25+ | $3.820 |
| 50+ | $3.410 |
| 100+ | $3.270 |
| 250+ | $3.130 |
| 500+ | $2.930 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPY14Copy
Newark Part No.35K3221
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating3A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The PY14 is a 14-pin solder terminal 4-pole back-connecting Socket for MY series general purpose relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
3A
Product Range
-
Alternatives for PY14
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
