Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46AK4470
Product RangePTF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.610 |
| 10+ | $9.870 |
| 25+ | $8.780 |
| 50+ | $8.090 |
| 100+ | $7.700 |
| 250+ | $7.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTFZ-08-ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.46AK4470
Product RangePTF Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating250V
Product RangePTF Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
15A
Product Range
PTF Series
Alternatives for PTFZ-08-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
