Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | PLE11-0Copy |
| Newark Part No. | 35K4833 |
| Your Part Number |
6,100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $7.470 |
| 100+ | $7.110 |
| 250+ | $6.950 |
Price for:Each
Minimum: 50
Multiple: 50
$373.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | PLE11-0Copy |
| Newark Part No. | 35K4833 |
| Socket Mounting | Through Hole |
| Socket Terminals | Through Hole |
| No. of Pins | 11Pins |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The PLE11-0 is a 11-pin PCB terminal back-connecting Round Socket for MK series 3PDT general purpose relays.
Applications
Industrial
Technical Specifications
| Socket Mounting | Through Hole |
|---|---|
| No. of Pins | 11Pins |
| Voltage Rating | 250VAC |
| SVHC | To Be Advised |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for PLE11-0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
