Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MY4-02-DC12Copy |
| Newark Part No. | 35K3217 |
| Product Range | MY Series |
| Your Part Number | |
| Technical Datasheet |
1,317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
| 5+ | $18.000 |
| 10+ | $16.440 |
| 25+ | $15.780 |
| 50+ | $15.300 |
| 100+ | $14.770 |
| 250+ | $14.240 |
Price for:Each
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MY4-02-DC12Copy |
| Newark Part No. | 35K3217 |
| Product Range | MY Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 12VDC |
| Contact Current | 3A |
| Product Range | MY Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 220V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 24V |
| Contact Material | Gold Clad Silver Alloy |
| Coil Resistance | 165ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 220V |
| Contact Voltage VDC | 24V |
| Coil Resistance | 165ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | MY Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Gold Clad Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for MY4-02-DC12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
