Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2ZN-D2DC24Copy
Newark Part No.42K5322
Product RangeMY Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.260 |
| 5+ | $62.660 |
| 10+ | $61.050 |
| 25+ | $57.830 |
| 50+ | $54.620 |
Price for:Each
Minimum: 1
Multiple: 1
$64.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2ZN-D2DC24Copy
Newark Part No.42K5322
Product RangeMY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Gold
Coil Resistance650ohm
SVHCTo Be Advised
Product Overview
MY2ZN-D2DC24 is a MY series miniature power latching relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-@-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. It is a standard model (compliant with electrical appliances and material safety act).
- 2-pole, bifurcated contact, standard classification
- Plug-in terminals with operation indicator, 24VDC rated voltage
- 36.3mA rated current at 50Hz, 662 ohm coil resistance
- Ambient operating temperature is -55°C to 60°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Gold
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
