Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MY2N-D2 DC12 (S)Copy |
| Newark Part No. | 89C7502 |
| Product Range | MY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 5+ | $29.430 |
| 10+ | $28.690 |
| 25+ | $26.520 |
| 50+ | $25.330 |
| 100+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | MY2N-D2 DC12 (S)Copy |
| Newark Part No. | 89C7502 |
| Product Range | MY Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 12VDC |
| Contact Current | 5A |
| Product Range | MY Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 165ohm |
| SVHC | To Be Advised |
Product Overview
MY2N-D2 DC12 is a MY series miniature power latching relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PYF-@-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. It is a model with built-in diode for coil surge absorption (compliant with electrical appliances and material safety act).
- 2-pole, single contact, standard classification
- Plug-in terminals with operation indicator, 12DAC rated voltage
- 72.7mA rated current at 50Hz, 165 ohm coil resistance
- Ambient operating temperature is -55°C to 60°C
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 5A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 165ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | MY Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
