Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS-R AC12Copy
Newark Part No.86AK9188
Product RangeMY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 100+ | $10.640 |
| 250+ | $9.830 |
| 500+ | $9.200 |
| 1000+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY2-GS-R AC12Copy
Newark Part No.86AK9188
Product RangeMY Series
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance46ohm
SVHCTo Be Advised
Product Overview
MY2-GS-R AC12 is a MY-GS-R series miniature power relay. Mechanical indicators added as a standard feature. Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
- A line-up of model with latching levers added for easier circuit checking
- Relays with AC and DC coils have different colors of operating indicators (LEDs)
- UL, CSA, IEC (VDE certification), and CQC
- 2 poles, DPDT contact configuration, without latching lever
- Built-in mechanical indicators
- Standard model
- 12VAC operating coil voltage
- 10A at 250VAC, 10A at 30VDC rated load (resistive), 2500VA/300W max switching capacity (resistive)
- Ambient operating temperature range from -55 to 70°C (with no icing or condensation)
- 91mA rated current at 60Hz, 46ohm coil resistance, 0.17H coil inductance (armature OFF)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
46ohm
Coil Voltage
12VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver
SVHC
To Be Advised
Alternatives for MY2-GS-R AC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
