Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-DC12Copy
Newark Part No.89C7113
Product RangeLY Series
Your Part Number
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.120 |
| 5+ | $37.320 |
| 10+ | $34.850 |
| 25+ | $32.390 |
| 50+ | $30.580 |
| 100+ | $29.100 |
| 250+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-DC12Copy
Newark Part No.89C7113
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance100ohm
SVHCTo Be Advised
Product Overview
LY4N-DC12 is a LY series power-switching compact general-purpose Bi-power relay. Wiring work can be shortened by as much as 60% compared to conventional screw terminal sockets by combining with push-in plus terminal sockets (PTF-@-PU) that feature light insertion force and strong pull-out strength to achieve less wiring work. The standard models include models that are compliant with the UL, CSA, and SEV safety standards and with the electrical appliances and material safety act. It is equipped with an arc barrier for arc interruption and withstand voltages upto 2,000V.
- Relay with plug-in terminals, 4-pole, model with single contact
- 12VDC rated voltage, standard model
- 120mA rated current
- 100 ohm coil resistance
- 50mohm maximum contact resistance
- 25ms maximum operating time
- 25ms maximum release time
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Coil Resistance
100ohm
Coil Voltage
12VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
