Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4I4N DC24Copy
Newark Part No.23C7957
Product RangeLY Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.500 |
| 5+ | $26.110 |
| 10+ | $23.220 |
| 25+ | $21.080 |
| 50+ | $19.900 |
| 100+ | $18.940 |
| 250+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4I4N DC24Copy
Newark Part No.23C7957
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance350ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY series General Purpose Relay with single or bifurcated contacts, LED indicator, diode surge suppression, push-to-test button or RC circuit. It offers long dependable service life assured by Ag-alloy contacts.
- Arc barrier equipped
- High dielectric strength (2000VAC)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
350ohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
