Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2N-D2 DC24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK5812
Product RangeLY Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.890 |
| 5+ | $26.280 |
| 10+ | $25.670 |
| 25+ | $24.440 |
| 50+ | $23.220 |
| 100+ | $22.020 |
| 250+ | $21.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2N-D2 DC24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AK5812
Product RangeLY Series
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance650ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
125V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for LY2N-D2 DC24
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
