Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW2CDCopy
Newark Part No.91Y2623
Product RangeK8DT-VW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $302.890 |
| 5+ | $296.830 |
| 10+ | $290.770 |
Price for:Each
Minimum: 1
Multiple: 1
$302.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-VW2CDCopy
Newark Part No.91Y2623
Product RangeK8DT-VW Series
Technical Datasheet
Product RangeK8DT-VW Series
Contact ConfigurationSPDT
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max24V
Power Consumption1.8VA
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
K8DT-VW Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Power Consumption
1.8VA
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Approvals & Standards
UL
Technical Docs (1)
Alternatives for K8DT-VW2CD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
