Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-VS2 24VAC/DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4760
Product RangeK8AK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.720 |
| 5+ | $197.110 |
| 10+ | $184.140 |
| 25+ | $163.390 |
| 50+ | $147.830 |
| 100+ | $138.320 |
Price for:Each
Minimum: 1
Multiple: 1
$218.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-VS2 24VAC/DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4760
Product RangeK8AK Series
Technical Datasheet
Product RangeK8AK Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Supply Voltage Max24V
Power Consumption1.1W
SVHCTo Be Advised
Technical Specifications
Product Range
K8AK Series
Contact Current
5A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Power Consumption
1.1W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K8AK-VS2 24VAC/DC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
