Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J 24VAC/VDCCopy
Newark Part No.90H0185
Product RangeK3MA-J Series
Your Part Number
103 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $418.130 |
| 5+ | $398.670 |
| 10+ | $379.200 |
| 25+ | $368.830 |
| 50+ | $361.450 |
Price for:Each
Minimum: 1
Multiple: 1
$418.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK3MA-J 24VAC/VDCCopy
Newark Part No.90H0185
Product RangeK3MA-J Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionProcess
Digit Height14.2mm
Panel Cutout Height92mm
Panel Cutout Width45mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeK3MA-J Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA / 4mA to 20mA / 0V to 5V / 1V to 5V / ± 5V / ± 10V
Panel Cutout Height
92mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
K3MA-J Series
Meter Function
Process
Digit Height
14.2mm
Panel Cutout Width
45mm
Supply Voltage Max
24V
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K3MA-J 24VAC/VDC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
