Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8D-N DC12-24/AC24
Newark Part No.52R7884
Product RangeH5CX-L Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8D-N DC12-24/AC24
Newark Part No.52R7884
Product RangeH5CX-L Series
Technical Datasheet
Product RangeH5CX-L Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The H5CX-L8D-N DC12-24AC24 is a multi-function Digital Twin Timer with screw terminations and operates in 4 modes A-2/b/E/Z whereas the twin timer operates in tOFF and tON modes. The timer features power supply circuit and input circuits are isolated for safety and reliability, time ranges from 0.001second to 9999hours.
- SPDT contact output
- Character height of 12mm for better readability
- Only red characters
- IP66 Protection rating
- Key protection
- 8-pin Socket
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H5CX-L Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
